Infineon BSS670S2LH6327XTSA1

Mosfet N-ch 55V 540MA SOT23 / Trans Mosfet N-ch 55V 0.54A Automotive 3-PIN SOT-23 T/r
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS670S2LH6327XTSA1.

Newark

Datasheet8 pages23 years ago

IHS

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
+43.83%

CAD Models

Download Infineon BSS670S2LH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2007-09-30
LTD Date2008-03-31

Related Parts

onsemiMMBF170
Power Field-Effect Transistor, 0.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemiNDS0610
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω
Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23
onsemiBSS138
Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel
Trans MOSFET N-CH 60V 0.2A Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBF170-7-F
Transistor MOSFET N Channel 60 Volt 0.5 Amp 3 Pin SOT-23 Tape And Reel

Descriptions

Descriptions of Infineon BSS670S2LH6327XTSA1 provided by its distributors.

MOSFET N-CH 55V 540MA SOT23 / Trans MOSFET N-CH 55V 0.54A Automotive 3-Pin SOT-23 T/R
Power MOSFET, N Channel, 55 V, 540 mA, 650 mOhm, SOT-23, 3 Pins, Surface Mount
Transistor: N-MOSFET; unipolar; 55V; 0.54A; 0.36W; SOT23
360mW 20V 2V 1.7nC@ 10V 1N 55V 650m¦¸@ 10V 21mA 56pF@ 25V SOT-23-3 , 2.9mm*1.3mm*1.1mm
Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:540Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.6V; Power Dissipation:360Mw; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies BSS670S2LH6327XTSA1.
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N- and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 540 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 650 / Gate-Source Voltage V = 20 / Fall Time ns = 24 / Rise Time ns = 25 / Turn-OFF Delay Time ns = 21 / Turn-ON Delay Time ns = 9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 360

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS 670S2L
  • BSS670S2L
  • BSS670S2L H6327
  • BSS670S2LH6327
  • BSS670S2LH6327XT
  • BSS670S2LH6327XTSA1.
  • SP000928950