onsemi NDS0610

P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS0610.

Farnell

Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet0 pages0 years ago

IHS

Upverter

onsemi

element14 APAC

Inventory History

3 month trend:
-24.69%

CAD Models

Download onsemi NDS0610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiBSS84
TRANSISTOR, MOSFET, P-CHANNEL, SMALL SIGNAL SWITCH, 50V, 0.13A, SOT23
onsemiNDS0605
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5Ω
Diodes Inc.2N7002TA
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R
Diodes Inc.2N7002-7-F
2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
onsemi2N7002MTF
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.115A SOT-23
Mosfet, N-Ch, 60V, 0.2A, Sot-23 Rohs Compliant: Yes |Infineon Technologies BSS7728NH6327XTSA2

Descriptions

Descriptions of onsemi NDS0610 provided by its distributors.

P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω
P-Channel 60 V 10 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23
This P-Channel enhancement mode field effect transistors is produced using Fairchild’s proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. The NDS0610 can be used, with a minimum of effort, in most applications requiring up to 120mA DC and can deliver current up to 1A. This product is particularly suited to low voltage applications requiring a low current high side switch.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS0610.