Infineon BSS7728NH6327XTSA2

Trans MOSFET N-CH 60V 0.2A Automotive 3-Pin SOT-23 T/R
$ 0.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS7728NH6327XTSA2.

IHS

Datasheet8 pages22 years ago
Datasheet8 pages22 years ago

iiiC

Inventory History

3 month trend:
-10.21%

CAD Models

Download Infineon BSS7728NH6327XTSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-06-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23
Diodes Inc.BS870-7-F
N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
onsemiBSS138
Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel
onsemiNDS0605
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5Ω
Diodes Inc.BSS138-7-F
N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3

Descriptions

Descriptions of Infineon BSS7728NH6327XTSA2 provided by its distributors.

Trans MOSFET N-CH 60V 0.2A Automotive 3-Pin SOT-23 T/R
Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:200Ma; On Resistance Rds(On):2.7Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.9V Rohs Compliant: Yes
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N- and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 200 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 5 / Gate-Source Voltage V = 20 / Fall Time ns = 9 / Rise Time ns = 2.7 / Turn-OFF Delay Time ns = 6.1 / Turn-ON Delay Time ns = 2.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Power Dissipation (Pd) mW = 360

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS7728N
  • BSS7728N H6327
  • BSS7728NH6327
  • BSS7728NH6327XT
  • BSS7728NH6327XTSA2.
  • BSS7728NH6327XTSA2/
  • SP000929184