Infineon BSS126H6906XTSA1

Trans MOSFET N-CH 600V 0.021A Automotive 3-Pin SOT-23 T/R
$ 0.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS126H6906XTSA1.

IHS

Datasheet9 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.82%

CAD Models

Download Infineon BSS126H6906XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.176
Stock
1,823,363
4,615,289
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Drain to Source Voltage (Vdss)
600 V
600 V
Continuous Drain Current (ID)
21 mA
21 mA
Threshold Voltage
-
-
Rds On Max
-
700 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
500 mW
360 mW
Input Capacitance
-
21 pF

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-30
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

SI2309CDS Series P-Channel 60 V 0.345 Ohm Power MosFet Surface Mount - SOT-23-3
Single N-Channel 30 V 0.06 Ohm Surface Mount Power MosFet - SOT-23-3
Power MOSFET, P Channel, 30 V, 3.5 A, 88 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
onsemiBSS138L
N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
onsemi2N7002L
Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23

Descriptions

Descriptions of Infineon BSS126H6906XTSA1 provided by its distributors.

Trans MOSFET N-CH 600V 0.021A Automotive 3-Pin SOT-23 T/R
Power MOSFET, N Channel, 600 V, 21 mA, 280 ohm, SOT-23, Surface Mount
500mW 20V 2.7V 1.4nC@ 5V 1N 600V 500¦¸@ 10V 21mA 21pF@ 25V SOT-23 , 2.9mm*1.3mm*1.1mm
Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:21Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Power Dissipation:500Mw; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon BSS126H6906XTSA1.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS126 H6906
  • BSS126-H6906
  • BSS126H6906
  • BSS126H6906XT
  • BSS126H6906XTSA1.
  • SP000705716