Vishay SI2304DDS-T1-GE3

Single N-Channel 30 V 0.06 Ohm Surface Mount Power MosFet - SOT-23-3
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2304DDS-T1-GE3.

IHS

Datasheet9 pages5 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-83.67%

CAD Models

Download Vishay SI2304DDS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power MOSFET, P Channel, 30 V, 3.5 A, 88 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount
Single N-Channel 30 V 0.05 Ohms Surface Mount Power Mosfet - SOT-23
P-Channel 30 V 42 mOhm 22 nC Surface Mount Power Mosfet - SOT-23-3
Diodes Inc.DMP3160L-7
Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 2.7A SOT23-3
Diodes Inc.ZXMN3A14FTA
ZXMN3A14 Series 30 V 0.065 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Diodes Inc.DMN3150L-7
Power MOSFET, N Channel, 30 V, 3.8 A, 0.039 ohm, SOT-23, Surface Mount

Descriptions

Descriptions of Vishay SI2304DDS-T1-GE3 provided by its distributors.

Single N-Channel 30 V 0.06 Ohm Surface Mount Power MosFet - SOT-23-3
SI2304DDS-T1-GE3 N-channel MOSFET Transistor; 3.6 A; 30 V; 3-Pin TO-236
Trans MOSFET N-CH 30V 3.3A 3-Pin SOT-23 T/R
Power Field-Effect Transistor, 3.3A I(D), 30V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
MOSFET,N CH,30V,3.6A,DIODE,SOT23; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.049ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1.1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:3.3A; Power Dissipation Pd:1.1W; Voltage Vgs Max:20V
N Channel Mosfet, 30V, 3.6A, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:3.6A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.2V Rohs Compliant: No |Vishay SI2304DDS-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI-2304DDS-T1-GE3
  • SI2304DDS-T1-GE3.
  • SI2304DDST1GE3