onsemi 2N7002L

Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23
$ 0.076
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7002L.

Master Electronics

Datasheet4 pages19 years ago

onsemi

IHS

Upverter

Future Electronics

Inventory History

3 month trend:
-1.78%

CAD Models

Download onsemi 2N7002L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.049
$ 0.049
Stock
4,647,699
145,167,864
145,167,864
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
2.5 V
1 V
1 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2014-10-31
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
onsemiBSS138L
N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
Single P−Channel Power MOSFET -60V, -211mA, 5Ω -60 V, -211 mA, Single P-Channel SOT-23 Package
Trans MOSFET N-CH 100V 0.19A 3-Pin SOT-23 T/R
onsemiBSS123L
Power MOSFET 170 mA, 100 V, N-Channel SOT-23

Descriptions

Descriptions of onsemi 2N7002L provided by its distributors.

Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23
MOSFET, N-CH, VDSS 60VDC, RDS(ON) 7.5 OHMS, ID+/-115MA, SOT-23 (TO-236),PD 225MW,-55C
Single N-Channel 60 V 13.5 Ohm 200 mW Silicon Surface Mount Mosfet - SOT-23
Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
Avnet Japan
onsemi digital transistor, SOT-23encapsulation, SMD mount
MOSFET, N-CH, 60V, 0.115A, 150DEG C; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Source Voltage Vds:60V; On Resistance
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
This N-channel enhancement mode field effect transistor is produced using high cell density, trench MOSFET technology. This product minimizes on-state resistance while providing rugged, reliable and fast switching performance. This product is particularly suited for low-voltage, low-current applications such as small servo motor control, power MOSFET gate drivers, logic level translator, high speed line drivers, power management/power supply, and switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002-L
  • 2N7002L.