Infineon BSS84PH6433XTMA1

BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
$ 0.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS84PH6433XTMA1.

ODG (Origin Data Global)

Datasheet8 pages23 years ago

Inventory History

3 month trend:
-9.52%

CAD Models

Download Infineon BSS84PH6433XTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.069
$ 0.069
Stock
845,990
16,846,994
16,846,994
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-60 V
-60 V
-60 V
Continuous Drain Current (ID)
170 mA
170 mA
170 mA
Threshold Voltage
-
-1.5 V
-1.5 V
Rds On Max
8 Ω
8 Ω
8 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
360 mW
360 mW
360 mW
Input Capacitance
19 pF
15 pF
15 pF

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2012-04-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-04-30
LTD Date2024-10-31

Related Parts

onsemiBSS123L
Power MOSFET 170 mA, 100 V, N-Channel SOT-23
Mosfet, N-Ch, 100V, 0.19A, Sot-23 Rohs Compliant: Yes |Infineon Technologies BSS123NH6433XTMA1
onsemi2N7002L
Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23
Single P−Channel Power MOSFET -60V, -211mA, 5Ω -60 V, -211 mA, Single P-Channel SOT-23 Package
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
InfineonBSS84P H6433
Trans MOSFET P-CH 60V 0.17A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Infineon BSS84PH6433XTMA1 provided by its distributors.

BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
MOSFET, P-CHANNEL, 60V, 0.17A, SOT-23 ROHS COMPLIANT: YES
Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, -60V, -0.17A, SOT-23-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-170mA; Drain Source Voltage Vds:-60V; On Resistance Rds(on):5.8ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA