onsemi BSS138L

N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
$ 0.085
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSS138L.

IHS

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Future Electronics

TME

Farnell

Inventory History

3 month trend:
-21.46%

CAD Models

Download onsemi BSS138L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.104
$ 0.104
Stock
1,768,599
21,854,728
21,854,728
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vds)
50 V
50 V
50 V
Continuous Drain Current (ID)
200 mA
220 mA
220 mA
Threshold Voltage
1.25 V
1.3 V
1.3 V
Rds On Max
3.5 Ω
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
360 mW
360 mW
Input Capacitance
50 pF
27 pF
27 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-31
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
onsemi2N7002L
Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23
Single N-Channel Small Signal MOSFET 60V, 310mA, 2.5Ω Small Signal MOSFET
onsemiBSS123L
Power MOSFET 170 mA, 100 V, N-Channel SOT-23
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
Trans MOSFET N-CH 60V 0.23A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BSS138L provided by its distributors.

N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
onsemi NChannel EnhancedMOSTube, Vds=50 V, 200 mA, SOT-23encapsulation, surface mount, 3Pin
N-Channel 50 V 3.5 O 2.4 nC Logic Level Enhancement Mode Mosfet - SOT-23
Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N-CHANNEL, 50V, 0.2A, SOT-23-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 50V; On Resistance Rds(on): 2.; Available until stocks are exhausted Alternative available
This N-channel enhancement mode field effect transistor is produced using high cell density, trench MOSFET technology.This product minimizes on-state resistance while providing rugged, reliable, and fast switching performance. This product is particularly suited for low-voltage, lowcurrent applications such as small servo motor control, power MOSFET gate drivers, logic level translator, high speed line drivers, power management/power supply and switching applications.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 200 / Drain-Source Voltage (Vds) V = 50 / ON Resistance (Rds(on)) Ohm = 10 / Gate-Source Voltage V = 20 / Fall Time ns = 14 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 36 / Turn-ON Delay Time ns = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 350

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS138L.