Infineon BSS126H6327XTSA2

Transistor: N-MOSFET; unipolar; 600V; 21mA; 700ohm; -55+150 deg.C; SMD; SOT23
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS126H6327XTSA2.

Upverter

Datasheet9 pages13 years ago

IHS

Inventory History

3 month trend:
+16.57%

CAD Models

Download Infineon BSS126H6327XTSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.304
Stock
4,414,502
2,313,510
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Drain to Source Voltage (Vdss)
600 V
600 V
Continuous Drain Current (ID)
21 mA
21 mA
Threshold Voltage
-
-
Rds On Max
700 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
360 mW
500 mW
Input Capacitance
21 pF
-

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2011-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-06-30
LTD Date2012-12-31

Related Parts

Single N-Channel 600 V 500 Ohm 0.65 nC SIPMOS® Small Signal Mosfet - SOT-23
Diodes Inc.BSS127S-7
Single N-Channel 600 V 190 Ohm 1.08 nC 1.25 W Silicon SMT Mosfet - SOT-23
Power MOSFET, N Channel, 100 V, 190 mA, 6 Ohm, SOT-23, 3 Pins, Surface Mount
Power MOSFET, N Channel, 100 V, 190 mA, 2.406 ohm, SOT-23, Surface Mount
2N7002K Series N-Channel 60 V 2 Ohm 0.6 nC MosFet Surface Mount - SOT-23-3
onsemiFDN358P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -1.5A, 125mΩ

Descriptions

Descriptions of Infineon BSS126H6327XTSA2 provided by its distributors.

Transistor: N-MOSFET; unipolar; 600V; 21mA; 700ohm; -55+150 deg.C; SMD; SOT23
Power MOSFET, N Channel, 600 V, 21 mA, 500 Ohm, SOT-23, 3 Pins, Surface Mount
Single N-Channel 600 V 500 Ohm 1.4 nC SIPMOS® Small Signal Mosfet - SOT-23
Trans MOSFET N-CH 600V 0.021A Automotive 3-Pin SOT-23 T/R
SIPMOS SMALL-SIGNAL-TRANSISTOR Small Signal Field-Effect Transistor, 0.021A I(D), 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 600V, 21MA, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:21mA; Drain Source Voltage Vds:600V; On Resistance Rds(on):280ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:-2V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
Infineon is one of the few semiconductor manufacturers worldwide to offer depletion MOSFETs.Areas of application include power supply startup power, over-voltage protection, in-rush-current limiter, off-line voltage reference. With one single component it is possible to realize a simple current regulator. All products are suitable for automotive applications. In order to meet special requirements, depletion MOSFETs are available with V GS(th) indicator on the reel.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 60 / Drain-Source Voltage (Vds) V = 600 / ON Resistance (Rds(on)) Ohm = 500 / Gate-Source Voltage V = 20 / Fall Time ns = 115 / Rise Time ns = 9.7 / Turn-OFF Delay Time ns = 14 / Turn-ON Delay Time ns = 6.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS126
  • BSS126 H6327
  • BSS126 H6327XTSA2
  • BSS126-H6327
  • BSS126?H6327
  • BSS126H6327
  • SP000919334