Infineon BSC190N15NS3GATMA1

MOSFET Transistor, N Channel, 50 A, 150 V, 0.016 ohm, 10 V, 3 V
$ 1.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC190N15NS3GATMA1.

IHS

Datasheet9 pages15 years ago

Farnell

iiiC

Inventory History

3 month trend:
+3.53%

CAD Models

Download Infineon BSC190N15NS3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.027
$ 1.22
$ 1.22
Stock
1,753,539
1,375,407
1,375,407
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
-
-
Drain to Source Voltage (Vdss)
150 V
150 V
150 V
Continuous Drain Current (ID)
50 A
56 A
56 A
Threshold Voltage
3 V
-
-
Rds On Max
19 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
125 W
96 W
96 W
Input Capacitance
1.82 nF
1.37 nF
1.37 nF

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiFDMS86200
FAIRCHILD FDMS86200 N-CHANNEL MOSFET TRANSISTOR, 52 A, 150 V, 8-PIN POWER 56
Single N-Channel 150 V 31 mOhm 54 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
N-Channel 150 V 18 mOhm 104 W TrenchFET Power MosFet - PowerPAK SO-8
MOSFET N-CH 150V 10A 8VQFN / N-Channel 150 V 10A (Ta), 56A (Tc) Surface Mount 8-PQFN (5x6)
InfineonIRF6643TRPBF
Single N-Channel 150 V 34.5 mOhm 39 nC HEXFET® Power Mosfet - DirectFET®
onsemiFDB2552
N-Channel PowerTrench® MOSFET 150V, 37A, 36mΩ

Descriptions

Descriptions of Infineon BSC190N15NS3GATMA1 provided by its distributors.

MOSFET Transistor, N Channel, 50 A, 150 V, 0.016 ohm, 10 V, 3 V
Power MOSFET, N Channel, 150 V, 50 A, 19 mOhm, TDSON, 8 Pins, Surface Mount
OPTIMOS 3 POWER-TRANSISTOR Power Field-Effect Transistor, 50A I(D), 150V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
The 150 V OptiMOS™ achieves a reduction in RDS(on) of 40% and of 45% in figure of merit (FOM) compared to the next best competitor.This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS™ part.
MOSFET, N CH, 150V, 50A, TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.016ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Pow

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC190N15NS3 G
  • BSC190N15NS3-G
  • BSC190N15NS3G
  • SP000416636