Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFH5015TR2PBF

MOSFET N-CH 150V 10A 8VQFN / N-Channel 150 V 10A (Ta), 56A (Tc) Surface Mount 8-PQFN (5x6)
$ 1.931
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5015TR2PBF.

IHS

Datasheet8 pages15 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-05-12
LTD Date2014-11-12

Related Parts

Single N-Channel 150 V 58 mOhm 21 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Single N-Channel 200 V 55 mOhm 36 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
40V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS

Descriptions

Descriptions of Infineon IRFH5015TR2PBF provided by its distributors.

MOSFET N-CH 150V 10A 8VQFN / N-Channel 150 V 10A (Ta), 56A (Tc) Surface Mount 8-PQFN (5x6)
150V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
MOSFET, N-Channel, 150V, 56A, 31 mOhm, 33 nC Qg, PQFN
Trans MOSFET N-CH 150V 10A 8-Pin PQFN T/R
MOSFET, N CH, 150V, 56A, PQFN56; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:150V; On Resistance Rds(on):25.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:250W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PQFN; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:56A; Power Dissipation Pd:250W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH5015TR2PBF.