Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6643TRPBF

Single N-Channel 150 V 34.5 mOhm 39 nC HEXFET® Power Mosfet - DirectFET®
$ 1.534
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6643TRPBF.

element14 APAC

Datasheet10 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download Infineon IRF6643TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.534
$ 3.65
$ 3.65
Stock
186,930
116,045
116,045
Authorized Distributors
5
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Drain to Source Voltage (Vdss)
150 V
150 V
150 V
Continuous Drain Current (ID)
6.2 A
6.2 A
6.2 A
Threshold Voltage
4 V
4 V
4 V
Rds On Max
34.5 mΩ
34.5 mΩ
34.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.8 W
-
-
Input Capacitance
2.34 nF
2.34 nF
2.34 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-10-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

Trans MOSFET N-CH 150V 33A 8-Pin TDSON T/R
Digital Audio 150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
N CH POWER MOSFET, HEXFET, 150V, 33A, DPAK; Transistor Polarity:N Channel; Conti
onsemiFDD2572
N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ
Single N-Channel 150 V 0.052 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of Infineon IRF6643TRPBF provided by its distributors.

Single N-Channel 150 V 34.5 mOhm 39 nC HEXFET® Power Mosfet - DirectFET®
Trans MOSFET N-CH Si 150V 6.2A 7-Pin Direct-FET MZ T/R
A 150V Single N-Channel HEXFET Power MOSFET in a DirectFET MZ package rated at 35 amperes optimized with low on resistance for applications such as active ORing. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
Infineon NChannel EnhancedMOSTube DirectFET, HEXFETseries, Vds=150 V, 35 A, DirectFET ISOMETRICencapsulation, surface mount
N CHANNEL MOSFET, 150V, 6.2mA; Transistor Polarity:N Channel; Continuous Drain Current, Id:6.2mA; Drain Source Voltage, Vds:150V; On Resistance, Rds(on):0.0029ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:4V ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6643
  • IRF6643TRPBF.
  • SP001570070