Infineon BSC160N15NS5ATMA1

Mosfet, N-Ch, 150V, 56A, Tdson Rohs Compliant: Yes |Infineon Technologies BSC160N15NS5ATMA1
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC160N15NS5ATMA1.

ODG (Origin Data Global)

Datasheet10 pages0 years ago

Inventory History

3 month trend:
+11.65%

CAD Models

Download Infineon BSC160N15NS5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.027
$ 1.027
Stock
1,376,039
1,694,494
1,694,494
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Drain to Source Voltage (Vdss)
150 V
150 V
150 V
Continuous Drain Current (ID)
56 A
50 A
50 A
Threshold Voltage
-
3 V
3 V
Rds On Max
-
19 mΩ
19 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
96 W
125 W
125 W
Input Capacitance
1.37 nF
1.82 nF
1.82 nF

Supply Chain

Country of OriginAustria, Germany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon BSC160N15NS5ATMA1 provided by its distributors.

Mosfet, N-Ch, 150V, 56A, Tdson Rohs Compliant: Yes |Infineon Technologies BSC160N15NS5ATMA1
150V 56A 96W 16mΩ@10V,28A 4.6V@60uA N Channel TDSON-8(5.9x5.2) MOSFETs ROHS
Trans MOSFET N-CH 150V 36A 8-Pin TDSON EP
96KW 20V 4.6V 19nC@ 10V 1N 150V 16m¦¸@ 10V 56A 1.37nF@ 75V TDSON-8
Power Field-Effect Transistor, 56A I(D), 150V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET FDMS86200 N 0.018R 150V 35A
MOSFET, N-CH, 150V, 56A, TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.0137ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.8V;
The new OptiMOS™ 5 150 V power MOSFETs from Infineon are particularly suitable for low voltage drives such as forklift and e-scooter, as well as telecom and solar applications. The new products offer a breakthrough reduction in R DS(on) (up to 25 percent compared to the next best alternative in SuperSO8) and Q rr without compromising FOM gd and FOM OSS, effectively reducing design effort whilst optimizing system efficiency. Furthermore, the ultra-low reverse recovery charge (Q rr = 26 nC in SuperSO8) increases commutation ruggedness.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC160N15NS5
  • SP001181422