onsemi FDMS86200

Fairchild FDMS86200 N-channel Mosfet Transistor, 52 A, 150 V, 8-PIN Power 56
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86200.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-13.03%

CAD Models

Download onsemi FDMS86200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-09
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFDMS86201
N-Channel Shielded Gate PowerTrench® MOSFET 120V, 49A, 11.5mΩ
MOSFET N-CH 150V 25A TO252 / Trans MOSFET N-CH 150V 25A Automotive 3-Pin(2+Tab) DPAK T/R
onsemiFDB2552
onsemi N-Ch PowerTrench MOSFET Vds=150V Id=37A D2PAK (TO-263) SMD 3-Pin
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;D2Pak;PD 200W;VGS +/-20V
230W(Tc) 4V@ 250µA 175nC@ 20V 1individualNChannel 150V 42mΩ@ 43A,10V 2.73pF@25V D2PAK SMD mount
InfineonIRF6643TRPBF
Single N-Channel 150 V 34.5 mOhm 39 nC HEXFET® Power Mosfet - DirectFET®

Descriptions

Descriptions of onsemi FDMS86200 provided by its distributors.

FAIRCHILD FDMS86200 N-CHANNEL MOSFET TRANSISTOR, 52 A, 150 V, 8-PIN POWER 56
N-Channel Power Trench® MOSFET 150V, 35A, 18mΩ
onsemi N-Ch MOSFET PowerTrench, Vds=150V 35A PQFN8 SMD 8-Pin
N-Channel 150 V 35 A Shielded Gate PowerTrench Mosfet - POWER56
Power Field-Effect Transistor, 9.6A I(D), 150V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 150V, 35A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.015ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:104W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS86200.