onsemi FDB2552

onsemi N-Ch PowerTrench MOSFET Vds=150V Id=37A D2PAK (TO-263) SMD 3-Pin
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB2552.

Upverter

Technical Drawing1 page5 years ago

IHS

Fairchild Semiconductor

Future Electronics

onsemi

Inventory History

3 month trend:
+19.27%

CAD Models

Download onsemi FDB2552 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N-CH 150V 5A 3-Pin(2+Tab) D2PAK T/R
TO-263AB, SINGLE, N-CH, 150V, 42MOHM ULTRAFET TRENCH MOSFET
N-Channel 150 V 35 A 42 mO Surface Mount Power Trench Mosfet - D2PAK
InfineonIRFS4615PBF
IRFS4615PBF N-channel MOSFET Transistor, 33 A, 150 V, 3-Pin D2PAK
230W(Tc) 4V@ 250µA 175nC@ 20V 1individualNChannel 150V 42mΩ@ 43A,10V 2.73pF@25V D2PAK SMD mount
Single N-Channel 150 V 0.045 Ohm 110 nC HEXFET® Power Mosfet - D2PAK

Descriptions

Descriptions of onsemi FDB2552 provided by its distributors.

onsemi N-Ch PowerTrench MOSFET Vds=150V Id=37A D2PAK (TO-263) SMD 3-Pin
N-Channel PowerTrench® MOSFET 150V, 37A, 36mΩ
Power MOSFET, N Channel, 150 V, 37 A, 0.036 ohm, TO-263AB, Surface Mount
150 V, 37 A, 36 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 5A I(D), 150V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, SMD, TO-263AB; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:150V; Current, Id Cont:16A; Resistance, Rds On:0.032ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-263AB; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB2552.