Infineon BCV46E6327HTSA1

BCV46 Series PNP 60 V 500 mA SMT Silicon Darlington Transistor - SOT-23-3
$ 0.145
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BCV46E6327HTSA1.

IHS

Datasheet7 pages14 years ago
Datasheet8 pages19 years ago

iiiC

Inventory History

3 month trend:
+101%

CAD Models

Download Infineon BCV46E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.113
$ 0.113
Stock
436,209
917,019
917,019
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
200 MHz
220 MHz
220 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
2000
10000
10000
Power Dissipation
360 mW
250 mW
250 mW

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1979-06-29
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2023-09-30
LTD Date2024-09-30

Related Parts

onsemiMMBT200
MMBT200 Series 45 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
onsemiBCX17
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 5A 300mW 250MHz
Diodes Inc.MMBT2907A-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.MMBTA55-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
KST2907A Series PNP 60 V 350 mW SMT Epitaxial Silicon Transistor - SOT-23

Descriptions

Descriptions of Infineon BCV46E6327HTSA1 provided by its distributors.

BCV46 Series PNP 60 V 500 mA SMT Silicon Darlington Transistor - SOT-23-3
1V@ 100¦ÌA,100mA PNP - Darlington 360mW 10V 100nA 80V 60V 500mA SOT-23-3 2.9mm*1.3mm*900¦Ìm
Trans Darlington PNP 60V 0.5A 360mW Automotive 3-Pin SOT-23 T/R
PNP SILICON DARLINGTON TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
PNP Silicon Darlington Transistors | Summary of Features: High collector current; High current gain; Complementary types: BCV27, BCV47 (NPN); Pb-free (RoHS compliant) package; Qualified according AEC Q101 | Target Applications: For general AF applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV 46
  • BCV 46 E6327
  • BCV46
  • BCV46 E6327
  • BCV46-E6327
  • BCV46E6327
  • SP000010873