Diodes Inc. MMBT2907A-7-F

Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT2907A-7-F.

Newark

Datasheet7 pages4 years ago
Datasheet7 pages10 years ago

Upverter

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+110%

CAD Models

Download Diodes Inc. MMBT2907A-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.037
$ 0.037
Stock
14,068,312
115,163,339
115,163,339
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-60 V
-60 V
-60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-1.6 V
-400 mV
-400 mV
hFE Min
50
100
100
Power Dissipation
350 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KST2907A Series PNP 60 V 350 mW SMT Epitaxial Silicon Transistor - SOT-23
onsemiBSR16
Bipolar Transistors - BJT PNP Transistor General Purpose
onsemiMMBTA55
MMBTA55 Series 60 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
Diodes Inc.MMBTA55-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
Diodes Inc.BC856B-7-F
BC856B Series 65 V 100 mA SMT PNP General Purpose Transistor - SOT-23
Diodes Inc.BC857C-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. MMBT2907A-7-F provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
MMBT2907A Series PNP 60 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 60V 0.6A Automotive 3-Pin SOT-23 T/R
MMBT2907A-7-F,BIPOLAR TRANSIST OR PNP SOT-23 RING TERMINAL<C
TRANSISTOR, PNP, SOT23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Power Dissipation Pd:300mW; DC Collector Current:-600mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Collector Emitter Voltage Vces:-1.6V; Current Ic Continuous a Max:-600mA; Gain Bandwidth ft Typ:200MHz; Hfe Min:100; Package / Case:SOT-23; Power Dissipation Pd:300mW; Termination Type:SMD; Transistor Type:Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2907A-7-F.
  • MMBT2907A-7F
  • MMBT2907A-7_F
  • MMBT2907A7F