Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SST2907AT116

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SST2907AT116.

IHS

Datasheet5 pages18 years ago

_legacy Avnet

Rohm SCT

Future Electronics

Farnell

Inventory History

3 month trend:
+26.05%

CAD Models

Download ROHM SST2907AT116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.031
$ 0.031
Stock
1,700,220
134,323,140
134,323,140
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
-60 V
-60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
600 mV
-400 mV
-400 mV
hFE Min
50
100
100
Power Dissipation
-
225 mW
225 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.MMBT2907A-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
KST2907A Series PNP 60 V 350 mW SMT Epitaxial Silicon Transistor - SOT-23
onsemiKST55MTF
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
onsemiMMBT200
MMBT200 Series 45 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
Diodes Inc.MMBTA55-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
Diodes Inc.BC807-25-7-F
PNP 45 V 500 mA 100 MHz 310 mW Surface Mount Bipolar (BJT)Transistor - SOT-23-3

Descriptions

Descriptions of ROHM SST2907AT116 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
SST2907A Series 60 V 0.6 A SMT PNP Medium Power Transistor - SST-3
Trans Gp Bjt Pnp 60V 0.6A 3-Pin Sst T/R Rohs Compliant: Yes |Rohm SST2907AT116
1.6V@ 50mA,500mA PNP 350mW 5V 100nA 60V 60V 600mA SST-3 SMD mount 1.15mm(height)
TRANSISTOR,PNP,60V,0.6A,SSD3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Power Dissipation Pd:200mW; DC Collector Current:-600mA; DC Current Gain hFE:100; Transistor Case Style:SST; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth ft Typ:200MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST2907A T-116
  • SST2907A T116
  • SST2907A-T116