onsemi BCX17

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 5A 300mW 250MHz
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCX17.

IHS

Datasheet2 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet1 page26 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCX17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.05
$ 0.05
Stock
854,304
1,391,985
1,391,985
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
-
-
Collector Emitter Saturation Voltage
620 mV
620 mV
620 mV
hFE Min
40
40
40
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMBT200
MMBT200 Series 45 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
onsemiMMBT4403
MMBT4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - SOT-23
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes
Diodes Inc.BC857A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBCX71K
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BCX17 provided by its distributors.

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 5A 300mW 250MHz
PNP Transistor 300mW 5V 100nA 50V 45V 500mA SOT-23-3 SMD 2.92mm × 1.3mm × 1.2mm
BCX17 Series 45 V 500 mA Surface Mount PNP General Purpose Amplifier - SOT-23-3
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP
Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd