Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBTA55-7-F

Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA55-7-F.

IHS

Datasheet7 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-21.24%

CAD Models

Download Diodes Inc. MMBTA55-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.049
$ 0.049
Stock
791,872
2,247,106
2,247,106
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
250 mV
-250 mV
-250 mV
hFE Min
100
100
100
Power Dissipation
300 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiMMBTA55
MMBTA55 Series 60 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
onsemiBCX17
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 5A 300mW 250MHz
Diodes Inc.MMBT2907A-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
KST2907A Series PNP 60 V 350 mW SMT Epitaxial Silicon Transistor - SOT-23
Diodes Inc.BC807-16-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC807-25-7-F
PNP 45 V 500 mA 100 MHz 310 mW Surface Mount Bipolar (BJT)Transistor - SOT-23-3

Descriptions

Descriptions of Diodes Inc. MMBTA55-7-F provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
Transistor General Purpose BJT PNP 60 Volt 0.5A Automotive 3-Pin SOT-23
MMBTA55 Series PNP 60 V 300 mW Small Signal Transistor Surface Mount - SOT-23-3
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
250mV@ 10mA,100mA PNP 350mW 4V 100nA 60V 60V 500mA SOT-23-3 SMD mount 2.9mm*1.3mm*1.03mm
Trans GP BJT PNP 60V 0.5A 350mW 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA55-7-F.