Nexperia BCV46,215

Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.123
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV46,215.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages17 years ago

Farnell

Nexperia

Future Electronics

Inventory History

3 month trend:
-87.94%

CAD Models

Download Nexperia BCV46,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.148
$ 0.148
Stock
1,344,038
492,195
492,195
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT
SOT
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
220 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10000
2000
2000
Power Dissipation
250 mW
360 mW
360 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBCX17
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 5A 300mW 250MHz
onsemiMMBT200
MMBT200 Series 45 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
Diodes Inc.MMBTA55-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
Diodes Inc.MMBT2907A-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC807-25-7-F
PNP 45 V 500 mA 100 MHz 310 mW Surface Mount Bipolar (BJT)Transistor - SOT-23-3
KST2907A Series PNP 60 V 350 mW SMT Epitaxial Silicon Transistor - SOT-23

Descriptions

Descriptions of Nexperia BCV46,215 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
BCV46 Series 60 V 500 mA Surface Mount PNP Darlington Transistor - SOT-23
Nexperia Darlington Transistor PNP -500mA SOT-23 (TO-236AB) 3-Pin SMD
500 mA 60 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, BIPOL, PNP, -60V, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: 220MHz; Power Dissipation Pd: 250mW; DC Collector Current: -500mA; DC Current Gain hFE: 2000hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV46,215.
  • BCV46215
  • BCV46_215