Infineon BAV199E6327HTSA1

BAV199 Series 85 V 200 mA SMT Silicon Low Leakage Diode Array - SOT-23-3
$ 0.31
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAV199E6327HTSA1.

IHS

Datasheet6 pages19 years ago

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-31.89%

CAD Models

Download Infineon BAV199E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.042
$ 0.042
Stock
1,560,096
36,506,711
36,506,711
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
900 mV
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
215 mA
215 mA
Max Reverse Leakage Current
5 nA
-
-
Reverse Recovery Time
1.5 µs
3 µs
3 µs

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-02-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2019-12-31
LTD Date2020-12-31

Related Parts

Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD7000HC-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 3-Pin SOT-23 T/R
onsemiMMBD1202
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236
Diodes Inc.BAV23S-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
onsemiBAV70LT1
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
onsemiBAV74LT1
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Infineon BAV199E6327HTSA1 provided by its distributors.

BAV199 Series 85 V 200 mA SMT Silicon Low Leakage Diode Array - SOT-23-3
SILICON LOW LEAKAGE DIODE Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon
Rectifier Diodes & Bridges; BAV199E6327HTSA1; INFINEON TECHNOLOGIES; 3; 200 mA; 75 V; 5 nA
Low-leakage applications.Medium speed switching times.Series pair configuration.Pb-free (RoHS compliant) package1).Qualified according AEC Q101
DIODE, DUAL, LOW LEAKAGE, SOT-23; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:3ns; Forward Surge Current Ifsm Max:4.5A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:70V; Current If @ Vf:50mA; Current Ifsm:4.5A; Current Ir Max:5nA; Forward Current If Max:200mA; Forward Voltage:1.25V; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:200mA; Power Dissipation Ptot Max:330mW; Reverse Recovery Time trr Typ:0.6µs; SMD Marking:Jys; Termination Type:SMD; Vr Ir Measurement Voltage:70V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1156415
  • BAV 199
  • BAV 199 E6327
  • BAV199
  • BAV199 E6327
  • BAV199 E6327HTSA1
  • BAV199-E6327
  • BAV199E6327
  • SP000010326