Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAV99LT1G

DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV99LT1G.

onsemi

Datasheet4 pages17 years ago
Datasheet3 pages15 years ago
Datasheet4 pages20 years ago

IHS

element14 APAC

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.46%

CAD Models

Download onsemi BAV99LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.038
$ 0.039
Stock
107,857,346
14,459,730
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23-3
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
215 mA
215 mA
Max Reverse Leakage Current
2.4 µA
2.5 µA
Reverse Recovery Time
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi BAV99LT1G provided by its distributors.

DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236
onsemi high speed diode Diodes, 715mA, 70V, surface mount, SOT-23encapsulation, 3needle
ON Semiconductor BAV99LT1G ESD diode 100V 215mA SOT-23 Tape Full reel
Diode Small Signal Switching 100V 0.215A Automotive 3-Pin SOT-23 T/R
Rectifier Diodes & Bridges; BAV99LT1G; ON SEMICONDUCTOR; 3; 215 mA; 100 V; 1 µA
DIODE, DUAL, SOT-23; Diode Configuration:Dual Isolated; Repetitive Reverse Voltage Vrrm Max:70V; Forward Current If(AV):215mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:6ns; Forward Surge Current Ifsm Max:
Configuration = Dual Series / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 215 / Forward Voltage (Vf) kV = 1.25 / Peak Non-Repetitive Surge Current (Itsm) A = 2 / Peak Reverse Current uA = 1 / Reverse Recovery Time (trr) ns = 6 / Power Dissipation (Pd) mW = 225 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 1.5 / Thermal Resistance W/°C = 556

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 99 LT1G
  • BAV 99LT1G
  • BAV99 LT1G
  • BAV99-LT1G
  • BAV99LT-1G
  • BAV99LT1-G
  • BAV99LT1G.
  • BAV99LT1G..