onsemi BAV70LT1

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV70LT1.

Upverter

Datasheet4 pages8 years ago

IHS

onsemi

Sierra IC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAV70LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.032
$ 0.032
Stock
3,963,454
55,373,261
55,373,261
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBAS16LT1
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
onsemiBAV74LT1
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAV70LT1 provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
DUAL SWITCHING DIODE COMMON CATHODE Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB
31A 6ns 1μA 200μA double SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
DIODE ARRAY GP 70V 200MA SOT23-3
100 V Dual Common Cathode Switching Diode
DIODE SWITCH DUAL CC 70V SOT23 SMD
LOW PROFILE 100 WATTS 10OHM 5%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV70 LT1