Diodes Inc. BAS19-7-F

Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS19-7-F.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-83.21%

CAD Models

Download Diodes Inc. BAS19-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.035
$ 0.035
Stock
918,536
15,659,328
15,659,328
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMBD3004C-7-F
DiodesZetex Common cathode switching diode, SMD mount, SOT-23encapsulation
Diodes Inc.BAV23S-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
onsemiBAV74LT1
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD7000HC-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 3-Pin SOT-23 T/R
onsemiMMBD1202
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236
MONOLITHIC DUAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, TO-236AB

Descriptions

Descriptions of Diodes Inc. BAS19-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R
BAS19 Series 120 V 200 mA Surface Mount Fast Switching Diode - SOT-23
Diodes Incorporated Single Switching Diode, Iout=400mA, SMD, Vrev=100V, SOT-23
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(Rrm), Silicon
Diode Configuration:Single; Repetitive Peak Reverse Voltage:120V; Average Forward Current:400mA; Forward Voltage Max:1.25V; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3Pins; Product Range:-; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS19-7-F.