onsemi BAV74LT1

Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV74LT1.

IHS

Datasheet3 pages20 years ago
Datasheet2 pages0 years ago

onsemi

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAV74LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.034
Stock
10,562,475
7,394,807
Authorized Distributors
3
6
Mount
Surface Mount
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBAV70LT1
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
onsemiBAS16LT1
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAV74LT1 provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 50V V(RRM), Silicon, TO-236AB
50 V Dual Common Cathode Switching Diode
DIODE ARRAY GP 50V 200MA SOT23-3
DIODE SWITCH DUAL CC 50V SOT23
4ns 200μA SOT-23-3,TO-236 SMD mount
BAV74 - HIGH-SPEED DOUBLE DIODE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV74 LT1