onsemi BAV199LT1G

Rectifier Diode Small Signal Switching 70V 0.215A 3000ns 3-Pin SOT-23 T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV199LT1G.

Newark

Datasheet4 pages10 years ago
Datasheet3 pages20 years ago

IHS

Master Electronics

element14 APAC

iiiC

Inventory History

3 month trend:
+8.51%

CAD Models

Download onsemi BAV199LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.115
$ 0.115
Stock
31,843,819
2,885,211
2,885,211
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-523
SOT-523
Forward Voltage
1.25 V
900 mV
900 mV
Reverse Voltage (DC)
-
85 V
85 V
Average Rectified Current
215 mA
125 mA
125 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
3 µs
3 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiBAS116LT1
Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, TO-236
Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAV199LT1G provided by its distributors.

Rectifier Diode Small Signal Switching 70V 0.215A 3000ns 3-Pin SOT-23 T/R
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 70VDC, IF 215MA, PKG SOT-23 (TO-236),VF 1250MV
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AA
Rectifier Diodes & Bridges; BAV199LT1G; ON SEMICONDUCTOR; 3; 715 mA; 70 V; 5 nA
Switching diode, 100V, 200mA, SOT-23 package, ON Semiconductor
Diode Array 1 Pair Series Connection Standard 70V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
215mA 1 pair in series 1.25V@150mA 70V SOT-23 Diodes - General Purpose ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV199LT1G.