Infineon AUIRS2124STR

Tape & Reel (TR) AUIRS2124S High-Side 2000 gate driver 200ns -55C~150C TJ 500mA 500mA 600V
$ 1.78
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRS2124STR.

SHENGYU ELECTRONICS

Datasheet19 pages8 years ago

IHS

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.78
$ 0.98
Stock
239,492
208,269
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
500 mA
500 mA
Rise Time
200 ns
200 ns
Fall Time
200 ns
200 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
-
-

Supply Chain

Country of OriginGermany, Malaysia, Taiwan, Uk
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-08-05
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

InfineonIRS2124SPBF
GATE DRIVER, HI SIDE, 600V, 8SOIC; Device Type:IGBT, MOSFET; Module Configuratio
Power MOSFET and IGBT Driver, Single Channel/Hi Side, 600V, 8-pin SOIC, T/R
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
MicrochipMIC4120YME
Tube MIC4120 Low-Side 2004 gate driver 30ns -40C~125C TJ 6A 6A 0.8V 2.4V
MicrochipMIC4129YME
Tube MIC4129 Low-Side 2007 gate driver 12ns -40C~125C TJ 6A 6A 0.8V 2.4V
Cut Tape (CT) Low-Side 2015 ACTIVE (Last Updated: 2days ago) gate driver 4ns 140C 10A 10A 20.3V

Descriptions

Descriptions of Infineon AUIRS2124STR provided by its distributors.

Tape & Reel (TR) AUIRS2124S High-Side 2000 gate driver 200ns -55C~150C TJ 500mA 500mA 600V
Automotive Qualified, Non Inverting High Side Driver, 600V, 200KHZ, 250MA, SOIC8
80ns 1 10V 240ns 20V Non-Inverting IGBT,MOSFET,N 80ns 500mA,500mA SOIC-8 , 1.5mm
IC DRIVER HIGH SIDE 600V 8SOIC / Driver 600V 1-OUT High Side Non-Inv Automotive 8-Pin SOIC N T/R
High voltage and high speed power MOSFET and IGBT drivers for Automotive applications. Output out of phase with input, SOIC 8N, RoHS
Infineon SCT
Benefits: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage - dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout; CMOS Schmitt-triggered inputs with pull-down; Output in phase with input (AUIRS2123) or out of Phase with input (AUIRS2124); Leadfree, RoHS compliant; Automotive Qualified | Target Applications: Injection; Piezo Injection; PTC Heater; Solenoid Injection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRS2124
  • IRFAUIRS2124STR
  • SP001512322