Infineon IRS2124SPBF

GATE DRIVER, HI SIDE, 600V, 8SOIC; Device Type: IGBT, MOSFET; Module Configuratio
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2124SPBF.

SHENGYU ELECTRONICS

Datasheet18 pages17 years ago

IHS

Farnell

Inventory History

3 month trend:
-5.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-08-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Power MOSFET and IGBT Driver, Single Channel/Hi Side, 600V, 8-pin SOIC, T/R
InfineonAUIRS2124S
AUTOMOTIVE QUALIFIED, NON INVERTING HIGH SIDE DRIVER, 600V, 200KHZ, 250MA, SOIC8
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4120YME
6AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8
MicrochipMIC4129YME
6AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8
Cut Tape (CT) Low-Side 2015 ACTIVE (Last Updated: 2days ago) gate driver 4ns 140C 10A 10A 20.3V

Descriptions

Descriptions of Infineon IRS2124SPBF provided by its distributors.

GATE DRIVER, HI SIDE, 600V, 8SOIC; Device Type:IGBT, MOSFET; Module Configuratio
Power MOSFET and IGBT Driver, Single Channel/Hi Side, 600V, 8-pin SOIC, Tube
INDUSTRIAL QUALIFIED, NON INVERTING HIGH SIDE DRIVER, 600V, 200KHZ, 250MA, SOIC8
GATE DRIVER, HI SIDE, 600V, 8SOIC; Device Type:IGBT / MOSFET; Module Configuration:High Side; Peak Output Current:500mA; Input Delay:140ns; Output Delay:140ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:2124
600 V High Side Driver IC with typical 0.5 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout; CMOS Schmitt-triggered inputs with pull-down; Outputs out of phase with inputs (IRS2124) or output in phase with inputs (IRS2123 )

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2124SPBF
  • SP001548710