Infineon IRS2124STRPBF

Power MOSFET and IGBT Driver, Single Channel/Hi Side, 600V, 8-pin SOIC, T/R
$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2124STRPBF.

SHENGYU ELECTRONICS

Datasheet18 pages17 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-08-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

InfineonAUIRS2124S
AUTOMOTIVE QUALIFIED, NON INVERTING HIGH SIDE DRIVER, 600V, 200KHZ, 250MA, SOIC8
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
InfineonAUIRS2117STR
AUTOMOTIVE QUALIFIED, 600V HALF-BRIDGE-DRIVER, 120MA/250 MA, SOIC8L | Infineon AUIRS2117S
MicrochipMIC4120YME
6AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8
MicrochipMIC4129YME
6AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8
Gate Driver 1-Ch Non-Isolated Low Side; |Onsemi NCP81074BDR2G

Descriptions

Descriptions of Infineon IRS2124STRPBF provided by its distributors.

Power MOSFET and IGBT Driver, Single Channel/Hi Side, 600V, 8-pin SOIC, T/R
INDUSTRIAL QUALIFIED, NON INVERTING HIGH SIDE DRIVER, 600V, 200KHZ, 250MA, SOIC8
HIGH SIDE DRIVER IC Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8
80ns 1 10V 240ns 20V Inverting IGBT,MOSFET,NChannel 80ns High voltage side 500mA,500mA SOIC-8 SMD mount,glue mount 1.5mm(height)
600 V High Side Driver IC with typical 0.5 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout; CMOS Schmitt-triggered inputs with pull-down; Outputs out of phase with inputs (IRS2124) or output in phase with inputs (IRS2123 )

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2124STRPBF
  • SP001545648