onsemi NCP81074BDR2G

Gate Driver 1-Ch Non-Isolated Low Side; |Onsemi NCP81074BDR2G
$ 0.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP81074BDR2G.

HQonline

Datasheet12 pages10 years ago

IHS

Upverter

onsemi

element14 APAC

Inventory History

3 month trend:
-1.14%

CAD Models

Download onsemi NCP81074BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.831
$ 0.838
Stock
283,362
372,005
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
-
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
10 A
10 A
Rise Time
4 ns
4 ns
Fall Time
4 ns
4 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-08-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4422YM
MIC4422 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4421YM
MOSFET and Power Driver 9A Single Low Side Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC4120YME
6AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8
MicrochipMIC4429CM-TR
IC DRIVER MOSFET 6A LS 8-SOIC
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of onsemi NCP81074BDR2G provided by its distributors.

Gate Driver 1-Ch Non-Isolated Low Side; |Onsemi NCP81074BDR2G
Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with CMOS thresholds in SO8
MOSFET DRIVER, LOW-SIDE, NSOIC-8; Driver Configuration: Low Side; Peak Output Current: 10A; Supply Voltage Min: 4.5V; Supply Voltage Max: 20V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Input Delay: 15ns; Output Delay: 15ns;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd