Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRS2124S

IC GATE DRVR HIGH-SIDE 8SOIC High-Side Gate Driver IC Non-Inverting 8-SOIC
$ 0.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRS2124S.

IHS

Datasheet20 pages12 years ago

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRS2124SPBF
GATE DRIVER, HI SIDE, 600V, 8SOIC; Device Type:IGBT, MOSFET; Module Configuratio
IC GATE DRVR HIGH-SIDE 8SOIC High-Side Gate Driver IC Inverting 8-SOIC
InfineonAUIRS2128S
IC GATE DRVR HIGH-SIDE 8SOIC High-Side Gate Driver IC Inverting 8-SOIC
MicrochipMIC4120YME
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
MicrochipMIC4129YME
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC-EP
Cut Tape (CT) Low-Side 2015 ACTIVE (Last Updated: 2days ago) gate driver 4ns 140C 10A 10A 20.3V

Descriptions

Descriptions of Infineon AUIRS2124S provided by its distributors.

IC GATE DRVR HIGH-SIDE 8SOIC High-Side Gate Driver IC Non-Inverting 8-SOIC
GULL WING RoHS Compliant Active Surface Mount IC Gate Driver 4.9784mm 20V 500mA 125C
AUTOMOTIVE QUALIFIED, NON INVERTING HIGH SIDE DRIVER, 600V, 200KHZ, 250MA, SOIC8
AUIRS2124S Series 600 V 500 mA Automotive Non Inverting High Side Driver-SOIC-8
IC, HIGH SIDE DRIVER, 8SOIC; Device Type:High Side; Module Configuration:High Side; Peak Output Current:500mA; Input Delay:140ns; Output Delay:140ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); No. of Outputs:1; Output Current:500mA; Output Voltage:620V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRS2124S.
  • IRFAUIRS2124S