Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4129YME

IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC-EP
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4129YME.

Microchip

Datasheet23 pages1 year ago

SHENGYU ELECTRONICS

Factory Futures

TME

Inventory History

3 month trend:
+271%

CAD Models

Download Microchip MIC4129YME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 3.47
Stock
166,306
81,790
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
6 A
6 A
Rise Time
12 ns
30 ns
Fall Time
13 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-04-14
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4429YM
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipMIC4429ZM
6A Hi-speed, Hi-current Single Mosfet Driver 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
MicrochipMIC4120YME
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
MicrochipMIC4429CM-TR
Non-RoHS Compliant Surface Mount Contains Lead Single IC Gate Driver 18V 1.04W 6A 150C

Descriptions

Descriptions of Microchip MIC4129YME provided by its distributors.

IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC-EP
Tube MIC4129 Low-Side 2007 gate driver 12ns -40C~125C TJ 6A 6A 0.8V 2.4V
6AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8
6A-Peak Low-Side MOSFET Driver | IC MOSFET DRIVER 6A INVERT 8SOIC
Improved 6A Hi-Speed, Hi-Current Single MOSFET Driver (Inverting)
Low Side MOSFET 6A 4.5V~20V 6A SOIC-8-EP Gate Drive ICs ROHS
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: Low Side; Peak Output Current: 6A; Supply Voltage Min: 4.5V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 45ns; Output Delay: 50ns; Oper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.