Infineon AUIRLR2703TRL

MOSFET N-CH 30V 20A DPAK / N-Channel 30 V 20A (Tc) 45W (Tc) Surface Mount D-Pak
$ 0.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLR2703TRL.

IHS

Datasheet10 pages10 years ago
Datasheet12 pages15 years ago
Datasheet10 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.88
$ 0.433
$ 0.433
Stock
376,667
453,326
453,326
Authorized Distributors
1
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
20 A
20 A
20 A
Threshold Voltage
-
-
-
Rds On Max
45 mΩ
45 mΩ
45 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
45 W
38 W
38 W
Input Capacitance
450 pF
450 pF
450 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

STMicroelectronicsSTD17NF03LT4
N-channel 30 V, 0.038 Ohm, 17 A STripFET(TM) II Power MOSFET in DPAK package
STMicroelectronicsSTD18NF03L
N-channel 30 V, 0.038 Ohm typ., 17A STripFET(TM) II Power MOSFET in a DPAK package
STMicroelectronicsSTD35NF3LLT4
N-Channel 30V - 0.014Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
onsemiFDD8878
PowerTrench® MOSFET, N-Channel, 30V, 40A, 15mΩ
onsemiFDD8882
PowerTrench® MOSFET, N-Channel, 30V, 55A, 11.5mΩ

Descriptions

Descriptions of Infineon AUIRLR2703TRL provided by its distributors.

MOSFET N-CH 30V 20A DPAK / N-Channel 30 V 20A (Tc) 45W (Tc) Surface Mount D-Pak
Trans MOSFET N-CH Si 30V 23A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:23A; On Resistance Rds(On):0.045Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRLR2703TRL.
  • SP001521330