onsemi FDD8880

PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
$ 0.354
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8880.

Upverter

Technical Drawing1 page4 years ago
Datasheet14 pages4 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-22.43%

CAD Models

Download onsemi FDD8880 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-05-13
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFDD8882
PowerTrench® MOSFET, N-Channel, 30V, 55A, 11.5mΩ
onsemiFDD8782
PowerTrench® MOSFET, N-Channel, 25V, 35A, 11mΩ
STMicroelectronicsSTD70NS04ZL
Power MOSFET, N Channel, 33 V, 70 A, 10.5 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
onsemiFDD6780A
N-Channel 25 V 8.6 mOhm Surface Mount PowerTrench Mosfet - TO-252-3
onsemiFDD6776A
Trans MOSFET N-CH 25V 17.7A 3-Pin(2+Tab) DPAK T/R
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDD8880 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,13A I(D),TO-252AA
onsemi N-Channel PowerTrench MOSFET Vds=30 V 58 A DPAK (TO-252) SMD 3-Pin
MOSFET N-CH 30V 58A DPAK / Trans MOSFET N-CH 30V 13A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 35A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 30V, 58A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 58A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.007ohm; Available until stocks are exhausted Alternative available
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd