STMicroelectronics STD17NF03LT4

N-channel 30 V, 0.038 Ohm, 17 A STripFET(TM) II Power MOSFET in DPAK package
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD17NF03LT4.

element14 APAC

Datasheet14 pages21 years ago

IHS

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
+3.78%

CAD Models

Download STMicroelectronics STD17NF03LT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsSTD18NF03L
N-channel 30 V, 0.038 Ohm typ., 17A STripFET(TM) II Power MOSFET in a DPAK package
Power MOSFET 25V 23A 45 mOhm Single N-Channel DPAK
onsemiFDD8778
PowerTrench® MOSFET, N-Channel, 25V, 35A, 14mΩ
onsemiFDD8878
PowerTrench® MOSFET, N-Channel, 30V, 40A, 15mΩ
STMicroelectronicsSTD26P3LLH6
P-channel 30 V, 0.024 Ohm typ., 12 A, STripFET(TM) VI DeepGATE Power MOSFET in a DPAK package
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STD17NF03LT4 provided by its distributors.

N-channel 30 V, 0.038 Ohm, 17 A STripFET(TM) II Power MOSFET in DPAK package
STMicroelectronics N-Channel MOSFET STripFET, Vds=30V 17A DPAK(TO-252) SMD 3-Pin
STD17NF03LT4 N-CHANNEL MOSFET TRANSISTOR, 17 A, 30 V, 3-PIN DPAK
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Source Voltage Vds:30V; On Resistance Rds(on):0.05ohm;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics