Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD8882

PowerTrench® MOSFET, N-Channel, 30V, 55A, 11.5mΩ
$ 0.534
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8882.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDD8882 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.534
$ 0.336
Stock
571,750
522,720
Authorized Distributors
5
2
Mount
Surface Mount
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
35 A
50 A
Threshold Voltage
-
-
Rds On Max
11.5 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
55 W
75 W
Input Capacitance
1.26 nF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-10-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
onsemiFDD8782
PowerTrench® MOSFET, N-Channel, 25V, 35A, 11mΩ
STMicroelectronicsSTD70NS04ZL
Power MOSFET, N Channel, 33 V, 70 A, 10.5 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
onsemiFDD8878
PowerTrench® MOSFET, N-Channel, 30V, 40A, 15mΩ
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R
Trans MOSFET P-CH 60V 19A 3-Pin (2+Tab) TO-252

Descriptions

Descriptions of onsemi FDD8882 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 30V, 55A, 11.5mΩ
Power Field-Effect Transistor, 35A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
55W(Tc) 20V 2.5V@ 250µA 33nC@ 10V 1individualNChannel 30V 11.5mΩ@ 35A,10V 12.6A,55A 1.26nF@15V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
MOSFET, N D-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 12.6A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0094ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: -; Power Dissipation P
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd