Infineon IRLR2703TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.045 Ohm; Id 23A; D-pak (TO-252AA); Pd 45W
$ 0.433
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR2703TRPBF.

Newark

Datasheet12 pages21 years ago

IHS

DigiKey

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-10.95%

CAD Models

Download Infineon IRLR2703TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.337
$ 0.337
Stock
379,993
105,643
105,643
Authorized Distributors
3
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
20 A
20 A
20 A
Threshold Voltage
-
1 V
1 V
Rds On Max
45 mΩ
45 mΩ
45 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
38 W
38 W
38 W
Input Capacitance
450 pF
450 pF
450 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonAUIRLR2703
Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
InfineonIRLR2703PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.045Ohm;ID 23A;D-Pak (TO-252AA);PD 45W
Tube Surface Mount N-Channel Single Mosfet Transistor 3.8A Ta 17.1A Tc 17.1A 1.64W 2ns
MOSFETs- Power and Small Signal 25V 23A N-Channel No-Cancel/No-Return
STMicroelectronicsSTD27N3LH5
N-channel 30 V, 0.014 Ohm, 27 A, DPAK, STripFET (TM) V Power MOSFET
Diodes Inc.DMP3010LK3-13
Single P-Channel 30 V 10.2 mOhm 59.2 nC 3.4 W Silicon SMT Mosfet - TO-252-3

Descriptions

Descriptions of Infineon IRLR2703TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.045Ohm;ID 23A;D-Pak (TO-252AA);PD 45W
Single N-Channel 30 V 0.065 Ohm 15 nC HEXFET® Power Mosfet - TO-252AA
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 20A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:23A; On Resistance, Rds(on):45mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR2703TRPBF
  • IRLR2703TRPBF.
  • SP001567168