onsemi FDD8878

PowerTrench® MOSFET, N-Channel, 30V, 40A, 15mΩ
$ 0.457
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8878.

Upverter

Technical Drawing1 page4 years ago

IHS

onsemi

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDD8878 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.395
$ 0.395
Stock
262,291
383,801
383,801
Authorized Distributors
1
2
2
Mount
Surface Mount
-
-
Case/Package
DPAK
-
-
Drain to Source Voltage (Vds)
30 V
30 V
30 V
Continuous Drain Current (ID)
35 A
30 A
30 A
Threshold Voltage
1.2 V
-
-
Rds On Max
15 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
40 W
55 W
55 W
Input Capacitance
880 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-12-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDD8778
PowerTrench® MOSFET, N-Channel, 25V, 35A, 14mΩ
onsemiNTD30N02G
Tube Surface Mount N-Channel Single Mosfet Transistor 30A Ta 30A 75W 17ns
onsemiFDD8782
PowerTrench® MOSFET, N-Channel, 25V, 35A, 11mΩ
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD17NF03LT4
N-channel 30 V, 0.038 Ohm, 17 A STripFET(TM) II Power MOSFET in DPAK package
STMicroelectronicsSTD70NS04ZL
Power MOSFET, N Channel, 33 V, 70 A, 10.5 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount

Descriptions

Descriptions of onsemi FDD8878 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 30V, 40A, 15mΩ
FDD8878 Series 30 V 11 A 15 mOhm SMT N-Ch PowerTrench® MOSFET - TO-252AA
Power Field-Effect Transistor, 36A I(D), 30V, 0.0185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
40W(Tc) 20V 2.5V@ 250µA 26nC@ 10V 1individualNChannel 30V 15mΩ@ 35A,10V 11A,40A 880pF@15V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd