Infineon AUIRL7732S2TR

Trans MOSFET N-CH Si 40V 14A Automotive 7-Pin Direct-FET SC T/R / MOSFET N-CH 40V 14A DIRECTFET
$ 0.964
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRL7732S2TR.

Upverter

Datasheet11 pages10 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRL7732S2TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31
LTD Date2025-12-31

Related Parts

InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
Single N-Channel 30 V 6.6 mOhm 20 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC
onsemiFDMS7678
MOSFET, N-CH, 30V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curren

Descriptions

Descriptions of Infineon AUIRL7732S2TR provided by its distributors.

Trans MOSFET N-CH Si 40V 14A Automotive 7-Pin Direct-FET SC T/R / MOSFET N-CH 40V 14A DIRECTFET
MOSFET 40V AUTOGRADE 1 N-CH HEXFET 6.6mOhms
Power Field-Effect Transistor, 14A I(D), 40V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 40V 14A DIRECTFET SC
2.2W(Ta),41W(Tc) 16V 2.5V@ 50¦ÌA 33nC@ 4.5 V 1N 40V 6.6m¦¸@ 35A,10V 14A 2.02nF@25V , 4.85mm*3.95mm*740¦Ìm
16BIT MCU RL78/G23 128K 80LFQFP
AUIRL7732S2 20V-40V N-CHANNEL AUTOMOTIVE;
A 40V Automotive Grade Single N-Channel HEXFET Power MOSFET in a DirectFET M4 package rated at 58 amperes optimized with low on resistance for applications such as motor drive, high frequency DC-DC and other heavy load systems. Shipped in Tape and Reel on
N CH MOSFET, AUTOMOTIVE, 40V, 58A, DirectFET SC; Transistor Polarity:N Channel; Continuous Drain Current Id:58A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.005ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001521366