onsemi FDMS7678

MOSFET, N-CH, 30V, 8PQFN; Transistor Polarity: N Channel; Continuous Drain Curren
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7678.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-1.05%

CAD Models

Download onsemi FDMS7678 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.422
$ 0.422
Stock
836,738
103,880
103,880
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Drain to Source Voltage (Vds)
30 V
30 V
30 V
Continuous Drain Current (ID)
17.5 A
20 A
20 A
Threshold Voltage
1.5 V
-
-
Rds On Max
5.5 mΩ
4.6 mΩ
4.6 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.3 W
-
-
Input Capacitance
2.41 nF
1.08 nF
1.08 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-04-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDMC7678
TRANSISTOR, N-CHANNEL, POWERTRENCH MOSFET, 30V, 17.5A, 5.3MOHM, MLP8EP
30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PQFN 3.3X3.3 8L, RoHS
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
onsemiFDMC7672S
FAIRCHILD SEMICONDUCTOR FDMC7672S MOSFET Transistor, N Channel, 18 A, 30 V, 0.005 ohm, 10 V, 1.6 V
VISHAY SIRA14DP-T1-GE3 MOSFET Transistor, N Channel, 20 A, 30 V, 0.00425 ohm, 10 V, 1.1 V

Descriptions

Descriptions of onsemi FDMS7678 provided by its distributors.

MOSFET, N-CH, 30V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curren
N-Channel Power Trench® MOSFET 30V, 26A, 5.5mΩ
Power Field-Effect Transistor, 17.5A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.3W(Ta),41W(Tc) 20V 3V@ 250µA 39nC@ 10V 1individualNChannel 30V 5.5mΩ@ 17.5A,10V 17.5A,26A 2.41nF@15V QFN SMD mount 6mm*5mm*1.1mm
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced Power Trench® process that has been especially tailored to minimize the on-state resistance. This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery Packs.
MOSFET, N-CH, 30V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:26A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0047ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:41W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd