Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFHM8330TRPBF

Single N-Channel 30 V 6.6 mOhm 20 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFHM8330TRPBF.

element14 APAC

Datasheet11 pages10 years ago
Datasheet10 pages12 years ago

Newark

CAD Models

Download Infineon IRFHM8330TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-05
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
Single N-Channel 30 V 9 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
onsemiFDMS7678
MOSFET, N-CH, 30V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curren
onsemiFDMC7678
TRANSISTOR, N-CHANNEL, POWERTRENCH MOSFET, 30V, 17.5A, 5.3MOHM, MLP8EP
onsemiFDMC7692
N-Channel Power Trench® MOSFET 30V, 13.3A, 8.5mΩ

Descriptions

Descriptions of Infineon IRFHM8330TRPBF provided by its distributors.

Single N-Channel 30 V 6.6 mOhm 20 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PQFN 3.3X3.3 8L, RoHS
Infineon SCT
Trans MOSFET N-CH 30V 16A 8-Pin PQFN EP T/R
Benefits: RoHS Compliant; Low Thermal Resistance to PCB (less than 3.8C/W); Low Profile (less than 1.2 mm); Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; Qualified Industrial; Qualified MSL1 | Target Applications: Battery Protection; Isolated Primary Side MOSFETs; Isolated Secondary Side SyncRec MOSFETs; Load Switch High Side; Load Switch Low Side; Point of Load ControlFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFHM8330
  • IRFHM8330TRPBF.
  • SP001556548