onsemi FDS8817NZ

N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8817NZ.

Upverter

Datasheet8 pages2 years ago
Technical Drawing1 page7 years ago

Farnell

IHS

Future Electronics

onsemi

CAD Models

Download onsemi FDS8817NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-29
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

InfineonIRF8113TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2
InfineonIRF8113PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2
InfineonIRF8736TRPBF
N-Ch MOSFET 30V 4.8mΩ@18A,10V 26nC@4.5V 2.35V@50µA 18A 2.315nF@15V SOIC-8 SMD 1.75mm H
onsemiFDS6670A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 13A, 8mΩ
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC
onsemiFDS6682
N-Channel 30 V 7.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS8817NZ provided by its distributors.

N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
N-Channel PowerTrench® MOSFET 30V, 15A, 7.0mΩ
Trans MOSFET N-CH 30V 15A 8-Pin SOIC N T/R
N CHANNEL MOSFET, 30V, 15A, SOIC; Transi; N CHANNEL MOSFET, 30V, 15A, SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:30V; On Resistance Rds(on):7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V
This N–Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process that has been especially tailored to minimize the on–state resistance. This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery Packs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS8817NZ.