Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFS4410Z

MOSFET, N-CH, 100V, 97A, D2PAK; Transistor Polarity: N Channel; Continuous Drain
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS4410Z.

IHS

Datasheet13 pages14 years ago

CAD Models

Download Infineon AUIRFS4410Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.21
Stock
90,465
1,098,330
1,098,330
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
97 A
97 A
97 A
Threshold Voltage
2 V
-
-
Rds On Max
9 mΩ
9 mΩ
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
230 W
230 W
230 W
Input Capacitance
4.82 nF
4.82 nF
4.82 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

InfineonAUIRF3808S
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
Power MOSFET, N Channel, 100 V, 97 A, 0.0072 ohm, TO-263 (D2PAK), Surface Mount
InfineonAUIRFS4610
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
STMicroelectronicsSTH110N10F7-2
N-channel 100 V, 4.9 mOhm typ., 110 A STripFET F7 Power MOSFET in H2PAK-2 package
onsemiFDB3632
onsemi N-Ch Enhancement MOSFET PowerTrench Series, Vds=100V 12A D2PAK (TO-263) SMD 3-Pin
STMicroelectronicsSTB100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon AUIRFS4410Z provided by its distributors.

MOSFET, N-CH, 100V, 97A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
Trans MOSFET N-CH 100V 97A Automotive 3-Pin(2+Tab) D2PAK Tube
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.
MOSFET, N-CH, 100V, 97A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:97A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0072ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:230W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFS4410Z
  • SP001520704