Infineon AUIRF3808S

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
$ 7.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF3808S.

IHS

Datasheet13 pages14 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SQM110N05-06L Series 55 V 110 A Automotive N-Channel Mosfet - TO-263-3
InfineonAUIRF3205ZS
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonAUIRFS3607
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonIRL2505SPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 104A;D2Pak;PD 200W;VGS +/-16V
VISHAY SQM120N06-3M5L-GE3 MOSFET Transistor, N Channel, 120 A, 60 V, 0.0028 ohm, 10 V, 2 V

Descriptions

Descriptions of Infineon AUIRF3808S provided by its distributors.

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
Trans MOSFET N-CH 75V 106A 3-Pin(2+Tab) D2PAK Tube
TUBE // Automotive MOSFET 75V, 75A, 7 mOhm,150nC Qg, D2Pak
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 106A I(D), 75V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 75V, 106A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:106A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0059ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:200W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263AB; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF3808S