Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFS4610

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
$ 15.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS4610.

IHS

Datasheet11 pages10 years ago
Datasheet13 pages16 years ago

TME

CAD Models

Download Infineon AUIRFS4610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.2
$ 1.86
$ 1.86
Stock
82,636
586,667
586,667
Authorized Distributors
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
73 A
73 A
73 A
Threshold Voltage
2 V
4 V
4 V
Rds On Max
14 mΩ
14 mΩ
14 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
190 W
190 W
190 W
Input Capacitance
3.55 nF
3.55 nF
3.55 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

Single N-Channel 100V 13.9 mOhm 58 nC HEXFET® Power Mosfet - D2PAK
InfineonAUIRF3710ZS
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonIRFS4510PBF
Single N-Channel 100 V 13.9 mOhm 58 nC HEXFET® Power Mosfet - D2PAK
75A, 100V, 0.014 Ohm, N-Channel, UltraFET Power MOSFETs | MOSFET N-CH 100V 75A D2PAK
Trans MOSFET N-CH 100V 9A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 100V 75A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon AUIRFS4610 provided by its distributors.

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
Trans MOSFET N-CH 100V 73A 3-Pin(2+Tab) D2PAK Tube
MOSFET N-Channel 100V 73A HEXFET D2PAK
Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET,N CH,100V,73A,D2PAK; Continuous Drain Current Id:73A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.011ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:190W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:190W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFS4610