onsemi FDB3632

onsemi N-Ch Enhancement MOSFET PowerTrench Series, Vds=100V 12A D2PAK (TO-263) SMD 3-Pin
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB3632.

IHS

Datasheet17 pages6 years ago
Datasheet14 pages13 years ago

JRH Electronics

Upverter

element14 APAC

onsemi

Inventory History

3 month trend:
-10.11%

CAD Models

Download onsemi FDB3632 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-30
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

InfineonAUIRFS4410Z
MOSFET, N-CH, 100V, 97A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
N-Channel PowerTrench® MOSFET 75 V, 80 A, 4.5 mΩ
International RectifierAUIRFS4310TRL
Trans MOSFET N-CH Si 100V 130A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, N Channel, 100 V, 97 A, 0.0072 ohm, TO-263 (D2PAK), Surface Mount
STMicroelectronicsSTB100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in D2PAK package
Power MOSFET, 100V, 6.9mΩ, 100A, N-Channel

Descriptions

Descriptions of onsemi FDB3632 provided by its distributors.

onsemi N-Ch Enhancement MOSFET PowerTrench Series, Vds=100V 12A D2PAK (TO-263) SMD 3-Pin
N-Channel PowerTrench® MOSFET 100V, 80A, 9mΩ
MOSFET, FULL REEL; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 9mohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 310W
MOSFET-Power, N-Channel, POWERTRENCH Power Field-Effect Transistor, 12A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 80 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 9 / Gate-Source Voltage V = 20 / Fall Time ns = 46 / Rise Time ns = 39 / Turn-OFF Delay Time ns = 96 / Turn-ON Delay Time ns = 30 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 245 / Power Dissipation (Pd) W = 310

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB3632.
  • FDB3632..