Infineon IRFS4410ZTRLPBF

Power MOSFET, N Channel, 100 V, 97 A, 0.0072 ohm, TO-263 (D2PAK), Surface Mount
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4410ZTRLPBF.

element14 APAC

Datasheet12 pages12 years ago

IHS

Newark

Inventory History

3 month trend:
-3.48%

CAD Models

Download Infineon IRFS4410ZTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 3.46
Stock
575,578
602,226
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
97 A
97 A
Threshold Voltage
-
4 V
Rds On Max
9 mΩ
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
230 W
230 W
Input Capacitance
4.82 nF
4.82 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

InfineonAUIRFS4410Z
MOSFET, N-CH, 100V, 97A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTH110N10F7-2
N-channel 100 V, 4.9 mOhm typ., 110 A STripFET F7 Power MOSFET in H2PAK-2 package
InfineonAUIRF3808S
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
STMicroelectronicsSTB100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in D2PAK package
MOSFET N-CH 100V 80A D2PAK / N-Channel 100 V 80A (Tc) 150W (Tc) Surface Mount PG-TO263-3
Power MOSFET, 100V, 6.9mΩ, 100A, N-Channel

Descriptions

Descriptions of Infineon IRFS4410ZTRLPBF provided by its distributors.

Power MOSFET, N Channel, 100 V, 97 A, 0.0072 ohm, TO-263 (D2PAK), Surface Mount
Single N-Channel 100V 9 mOhm 83 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 100V 97A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 97A D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N CH POWER MOSFET, HEXFET, 100V, 97A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:97A; Drain Source Voltage Vds:100V; On Resistance Rds(on):7.2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001567800