STMicroelectronics STB100N10F7

N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in D2PAK package
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB100N10F7.

IHS

Datasheet30 pages4 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-68.45%

CAD Models

Download STMicroelectronics STB100N10F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Power MOSFET, 100V, 6.9mΩ, 100A, N-Channel
MOSFET N-CH 75V 85A D2PAK / N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount PG-TO263-3
InfineonIRFS7762PBF
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
MOSFET N-CH 100V 80A D2PAK / N-Channel 100 V 80A (Tc) 150W (Tc) Surface Mount PG-TO263-3
STMicroelectronicsSTH80N10F7-2
N-channel 100 V, 0.008 Ohm typ., 80 A STripFET F7 Power MOSFET in H2PAK-2 package
N-Channel 75 V 6 mOhm Surface Mount PowerTrench Mosfet D2PAK-3

Descriptions

Descriptions of STMicroelectronics STB100N10F7 provided by its distributors.

N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in D2PAK package
STMicroelectronics N-Ch MOSFET STripFET H7, Vds=100V Id=80A D2PAK (TO-263) SMD 3-Pin
STB100N10F7 N-CHANNEL MOSFET TRANSISTOR, 80 A, 100 V, 3-PIN D2PAK
N-channel 100 V 0.0068 Ohm Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 80A I(D), 100V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 100V, 80A, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0068ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4.5V; P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics