Infineon AUIRF3205ZS

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 1.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF3205ZS.

IHS

Datasheet12 pages10 years ago
Datasheet14 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRF3205ZS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 0.847
$ 0.847
Stock
220,897
1,651,608
1,651,608
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
2 V
-
-
Rds On Max
6.5 mΩ
6.5 mΩ
6.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
170 W
170 W
170 W
Input Capacitance
3.45 nF
3.45 nF
3.45 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

SQM110N05-06L Series 55 V 110 A Automotive N-Channel Mosfet - TO-263-3
InfineonIRL2505SPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 104A;D2Pak;PD 200W;VGS +/-16V
55V, N-Ch, 7.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
60V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
VISHAY SQM120N06-3M5L-GE3 MOSFET Transistor, N Channel, 120 A, 60 V, 0.0028 ohm, 10 V, 2 V
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon AUIRF3205ZS provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 110A Automotive 3-Pin(2+Tab) D2PAK Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET,N CH,55V,75A,D2PAK; Continuous Drain Current Id:110A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.0049ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:170W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:170W; Voltage Vgs Max:20V
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Braking; Brushed Motor Drive; Brushless Motor Drive; Electric Power Steering

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF3205ZS
  • SP001518508